Memory
MBM29F080A-55PF
Description: Flash, 1MX8, 55ns, PDSO44, PLASTIC, SOP-44

Overview of MBM29F080A-55PF by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7024L55PF Renesas Electronics Corporation 4K x 16 Dual-Port RAM
70V05S55PF8 Renesas Electronics Corporation 8K x 8 3.3v Dual-Port RAM
70V06S55PF8 Renesas Electronics Corporation 16K x 8 3.3V Dual-Port RAM

CAD Models for MBM29F080A-55PF by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29F080A-55PF by FUJITSU Limited

MBM29F080A-55PF
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU LTD
Part Package Code
SOIC
Package Description
PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.45 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.5 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13 mm
Want to compare parts?
  1. MBM29F080A-55PF
    FUJITSU Limited
    Flash, 1MX8, 55ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for MBM29F080A-55PF

This table gives cross-reference parts and alternative options found for MBM29F080A-55PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F080A-55PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F080B-55SD Flash, 1MX8, 55ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion MBM29F080A-55PF vs AM29F080B-55SD
M29F080D55M6T 1MX8 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics MBM29F080A-55PF vs M29F080D55M6T
M29F080D55M6E Flash, 1MX8, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions MBM29F080A-55PF vs M29F080D55M6E
M29F080D55M1T 1MX8 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics MBM29F080A-55PF vs M29F080D55M1T
M29F080D55M1E 1MX8 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics MBM29F080A-55PF vs M29F080D55M1E
HY29F080G-55E Flash, 1MX8, 55ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc MBM29F080A-55PF vs HY29F080G-55E
AM29F080B-55SI Flash, 1MX8, 55ns, PDSO44, MO-180AA, SOP-44 Spansion MBM29F080A-55PF vs AM29F080B-55SI
AM29F080B-55SI Flash, 1MX8, 55ns, PDSO44, MO-180AA, SOP-44 AMD MBM29F080A-55PF vs AM29F080B-55SI
M29F080D55M1E Flash, 1MX8, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions MBM29F080A-55PF vs M29F080D55M1E
M29F080D55M6E 1MX8 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics MBM29F080A-55PF vs M29F080D55M6E
Part Number Description Manufacturer Compare
AM29LV008T-120SC Flash, 1MX8, 120ns, PDSO44, SOP-44 AMD MBM29F080A-55PF vs AM29LV008T-120SC
M29F080A90M6TR 1MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MBM29F080A-55PF vs M29F080A90M6TR
HN62438FBN-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd MBM29F080A-55PF vs HN62438FBN-12
HN62428FB-20 1MX8 MASK PROM, 200ns, PDSO44, PLASTIC, SOP-44 Renesas Electronics Corporation MBM29F080A-55PF vs HN62428FB-20
AM29DL800B-120SE Flash, 1MX8, 120ns, PDSO44, SOP-44 AMD MBM29F080A-55PF vs AM29DL800B-120SE
MX29F8100MC-10CY Flash, 1MX8, 100ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Macronix International Co Ltd MBM29F080A-55PF vs MX29F8100MC-10CY
M29F800AT70M1TR 512KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MBM29F080A-55PF vs M29F800AT70M1TR
M29R800T-120M5TR 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 STMicroelectronics MBM29F080A-55PF vs M29R800T-120M5TR
MR53V8052J-XXMA MASK ROM, 512KX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd MBM29F080A-55PF vs MR53V8052J-XXMA
M29W800DT70M6 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MBM29F080A-55PF vs M29W800DT70M6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29F080A-55PF by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29F080A-55PF by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MBM29F080A-55PF would you like to use for your alert(s)?
  • Please alert me when MBM29F080A-55PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29F080A-55PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29F080A-55PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29F080A-55PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29F080A-55PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29F080A-55PF by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: