Part Details for MBM29F080A-90PTN by FUJITSU Limited
Overview of MBM29F080A-90PTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F080A-90PTN
MBM29F080A-90PTN CAD Models
MBM29F080A-90PTN Part Data Attributes
|
MBM29F080A-90PTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F080A-90PTN
FUJITSU Limited
Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29F080A-90PTN
This table gives cross-reference parts and alternative options found for MBM29F080A-90PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F080A-90PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F080A90N6 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | MBM29F080A-90PTN vs M29F080A90N6 |
M29F080A120N6 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | MBM29F080A-90PTN vs M29F080A120N6 |
M29F080A90N1T | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | MBM29F080A-90PTN vs M29F080A90N1T |
M29F080A120N3T | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | MBM29F080A-90PTN vs M29F080A120N3T |
M29F080A120N1T | 1MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | MBM29F080A-90PTN vs M29F080A120N1T |
AM29F080-90EC | Flash, 1MX8, 90ns, PDSO40, TSOP-40 | Spansion | MBM29F080A-90PTN vs AM29F080-90EC |
M29F080A90N1 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | MBM29F080A-90PTN vs M29F080A90N1 |
M29F080A90N3TR | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | MBM29F080A-90PTN vs M29F080A90N3TR |
M29F080A120N6T | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | MBM29F080A-90PTN vs M29F080A120N6T |
AM29F080-90ECB | Flash, 1MX8, 90ns, PDSO40, TSOP-40 | AMD | MBM29F080A-90PTN vs AM29F080-90ECB |