Part Details for MBM29F200BC-90PF by FUJITSU Semiconductor Limited
Overview of MBM29F200BC-90PF by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29F200BC-90PF
MBM29F200BC-90PF CAD Models
MBM29F200BC-90PF Part Data Attributes
|
MBM29F200BC-90PF
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F200BC-90PF
FUJITSU Semiconductor Limited
Flash, 128KX16, 90ns, PDSO44, PLASTIC, SOP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 128K X 16; 100000 WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.45 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13 mm |
Alternate Parts for MBM29F200BC-90PF
This table gives cross-reference parts and alternative options found for MBM29F200BC-90PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F200BC-90PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS29F200B-90SC | Flash, 128KX16, 90ns, PDSO44, 0.600 INCH, SO-44 | Alliance Semiconductor Corporation | MBM29F200BC-90PF vs AS29F200B-90SC |
AM29F200AB-90SI | Flash, 128KX16, 90ns, PDSO44, SOP-44 | Spansion | MBM29F200BC-90PF vs AM29F200AB-90SI |
AM29F200BT-90SI | Flash, 128KX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | MBM29F200BC-90PF vs AM29F200BT-90SI |
M29F200BT90M6E | 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | MBM29F200BC-90PF vs M29F200BT90M6E |
M29F200BB90MT3 | Flash, 128KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | MBM29F200BC-90PF vs M29F200BB90MT3 |
M29F200BT90M3 | 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | MBM29F200BC-90PF vs M29F200BT90M3 |
M29F200BB90MT1T | Flash, 128KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | MBM29F200BC-90PF vs M29F200BB90MT1T |
MBM29F200BC-90PF | Flash, 128KX16, 90ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Limited | MBM29F200BC-90PF vs MBM29F200BC-90PF |
M29F200BB90MT3E | Flash, 128KX16, 90ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | Numonyx Memory Solutions | MBM29F200BC-90PF vs M29F200BB90MT3E |
AM29F200BB-90SI | Flash, 128KX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | MBM29F200BC-90PF vs AM29F200BB-90SI |