Part Details for MBM29F800BA-55PFTN by FUJITSU Semiconductor Limited
Overview of MBM29F800BA-55PFTN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F800BA-55PFTN
MBM29F800BA-55PFTN CAD Models
MBM29F800BA-55PFTN Part Data Attributes
|
MBM29F800BA-55PFTN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F800BA-55PFTN
FUJITSU Semiconductor Limited
Flash, 512KX16, 55ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F800BA-55PFTN
This table gives cross-reference parts and alternative options found for MBM29F800BA-55PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F800BA-55PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F800DB55N6 | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F800BA-55PFTN vs M29F800DB55N6 |
M29F800FB55N32 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48 | Micron Technology Inc | MBM29F800BA-55PFTN vs M29F800FB55N32 |
M29F800DB55N3T | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F800BA-55PFTN vs M29F800DB55N3T |
MBM29F800TA-55PFTR | Flash, 512KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29F800BA-55PFTN vs MBM29F800TA-55PFTR |
AM29F800BB-55EI | Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29F800BA-55PFTN vs AM29F800BB-55EI |
M29F800FB5AN6T2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | MBM29F800BA-55PFTN vs M29F800FB5AN6T2 |
M29F800FB55N6E2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | MBM29F800BA-55PFTN vs M29F800FB55N6E2 |
M29F800DT55N3E | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F800BA-55PFTN vs M29F800DT55N3E |
M29F800DB55N1 | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F800BA-55PFTN vs M29F800DB55N1 |
M29F800FB55N3S2 | FLASH 5V PROM | Micron Technology Inc | MBM29F800BA-55PFTN vs M29F800FB55N3S2 |