Part Details for MBM29LV160B-90PBT-SF2 by FUJITSU Semiconductor Limited
Overview of MBM29LV160B-90PBT-SF2 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29LV160B-90PBT-SF2
MBM29LV160B-90PBT-SF2 CAD Models
MBM29LV160B-90PBT-SF2 Part Data Attributes:
|
MBM29LV160B-90PBT-SF2
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV160B-90PBT-SF2
FUJITSU Semiconductor Limited
1MX16 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MBM29LV160B-90PBT-SF2
This table gives cross-reference parts and alternative options found for MBM29LV160B-90PBT-SF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV160B-90PBT-SF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160ABXEI-90 | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | MBM29LV160B-90PBT-SF2 vs MX29LV160ABXEI-90 |
S29AL016D90BAI022 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | MBM29LV160B-90PBT-SF2 vs S29AL016D90BAI022 |
S29AL016D90BFI020 | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | MBM29LV160B-90PBT-SF2 vs S29AL016D90BFI020 |
MX29LV160ABXEI-90G | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | Macronix International Co Ltd | MBM29LV160B-90PBT-SF2 vs MX29LV160ABXEI-90G |
MX29LV160CBXBI-90G | Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-120, TFBGA-48 | Macronix International Co Ltd | MBM29LV160B-90PBT-SF2 vs MX29LV160CBXBI-90G |
AM29LV160BB-90WCF | 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | MBM29LV160B-90PBT-SF2 vs AM29LV160BB-90WCF |
AM29LV160MB90WAI | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MBM29LV160B-90PBT-SF2 vs AM29LV160MB90WAI |
MX29LV160CBXEI-90G | Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-129, LFBGA-48 | Macronix International Co Ltd | MBM29LV160B-90PBT-SF2 vs MX29LV160CBXEI-90G |
MX29LV160ABXBI-90 | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 | Macronix International Co Ltd | MBM29LV160B-90PBT-SF2 vs MX29LV160ABXBI-90 |
MBM29LV160BE90PBT | 1MX16 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MBM29LV160B-90PBT-SF2 vs MBM29LV160BE90PBT |