Part Details for MBM29LV160BE90TN-E1 by Spansion
Overview of MBM29LV160BE90TN-E1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29LV160BE90TN-E1
MBM29LV160BE90TN-E1 CAD Models
MBM29LV160BE90TN-E1 Part Data Attributes:
|
MBM29LV160BE90TN-E1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV160BE90TN-E1
Spansion
Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29LV160BE90TN-E1
This table gives cross-reference parts and alternative options found for MBM29LV160BE90TN-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV160BE90TN-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX28F160C3BTI-90 | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MBM29LV160BE90TN-E1 vs MX28F160C3BTI-90 |
MBM29DL163BE-90TN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29LV160BE90TN-E1 vs MBM29DL163BE-90TN |
M29W160EB90N1 | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29LV160BE90TN-E1 vs M29W160EB90N1 |
AM29DL163CB90REIN | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | Spansion | MBM29LV160BE90TN-E1 vs AM29DL163CB90REIN |
HY29DL162BT-90I | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | SK Hynix Inc | MBM29LV160BE90TN-E1 vs HY29DL162BT-90I |
MBM29DL164BD-90PFTN-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29LV160BE90TN-E1 vs MBM29DL164BD-90PFTN-E1 |
MBM29LV160B-90PFTN-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29LV160BE90TN-E1 vs MBM29LV160B-90PFTN-E1 |
MBM29LV160BE-90TN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29LV160BE90TN-E1 vs MBM29LV160BE-90TN |
M29W160DB90N1E | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29LV160BE90TN-E1 vs M29W160DB90N1E |
AM29PL160CB-90REI | Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29LV160BE90TN-E1 vs AM29PL160CB-90REI |