Part Details for MBM29LV160BE90TN by Spansion
Overview of MBM29LV160BE90TN by Spansion
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV160BE90TN
MBM29LV160BE90TN CAD Models
MBM29LV160BE90TN Part Data Attributes
|
MBM29LV160BE90TN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV160BE90TN
Spansion
1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29LV160BE90TN
This table gives cross-reference parts and alternative options found for MBM29LV160BE90TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV160BE90TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV160BE90TN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29LV160BE90TN vs MBM29LV160BE90TN |
AM29LV160DB-90EF | 1MX16 FLASH 3V PROM, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MBM29LV160BE90TN vs AM29LV160DB-90EF |
AM29LV160BB-90EF | 1MX16 FLASH 3V PROM, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MBM29LV160BE90TN vs AM29LV160BB-90EF |
AM29LV160MB90EI | Flash, 1MX16, 90ns, PDSO48, MO-142B, TSOP-48 | AMD | MBM29LV160BE90TN vs AM29LV160MB90EI |
AM29LV160BB-90EI | 1MX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29LV160BE90TN vs AM29LV160BB-90EI |
AM29LV160DB-90EI | 1MX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29LV160BE90TN vs AM29LV160DB-90EI |