Memory
MBM29LV200BC-12PFTN
Description: Flash, 128KX16, 120ns, PDSO48, PLASTIC, TSOP1-48

Overview of MBM29LV200BC-12PFTN by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29LV200BC-12PFTN by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV200BC-12PFTN by FUJITSU Limited

MBM29LV200BC-12PFTN
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP1
Package Description
PLASTIC, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
CONFIGURABLE AS 128K X 16
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MBM29LV200BC-12PFTN
    FUJITSU Limited
    Flash, 128KX16, 120ns, PDSO48, PLASTIC, TSOP1-48
    VS

Alternate Parts for MBM29LV200BC-12PFTN

This table gives cross-reference parts and alternative options found for MBM29LV200BC-12PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV200BC-12PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV200B-120EI Flash, 128KX16, 120ns, PDSO48, TSOP-48 Spansion MBM29LV200BC-12PFTN vs AM29LV200B-120EI
AM29LV200B-120FE Flash, 128KX16, 120ns, PDSO48, REVERSE, TSOP-48 Spansion MBM29LV200BC-12PFTN vs AM29LV200B-120FE
Part Number Description Manufacturer Compare
AM29LV200B-100FE Flash, 128KX16, 100ns, PDSO48, REVERSE, TSOP-48 Spansion MBM29LV200BC-12PFTN vs AM29LV200B-100FE
M29W200BB55N6E Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29LV200BC-12PFTN vs M29W200BB55N6E
MT28F200B3SG-9B Flash, 128KX16, 90ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc MBM29LV200BC-12PFTN vs MT28F200B3SG-9B
AM29LV200BB-120ED Flash, 128KX16, 120ns, PDSO48, LEAD FREE, MO-142DD, LEAD FREE, TSOP-48 Spansion MBM29LV200BC-12PFTN vs AM29LV200BB-120ED
AM29LV200BB-70EI Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29LV200BC-12PFTN vs AM29LV200BB-70EI
M29W200BB55N1E 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics MBM29LV200BC-12PFTN vs M29W200BB55N1E
MBM29LV200BC-70PFTR-E1 Flash, 128KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29LV200BC-12PFTN vs MBM29LV200BC-70PFTR-E1
AM29LV200BB-120EF Flash, 128KX16, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion MBM29LV200BC-12PFTN vs AM29LV200BB-120EF
AM29LV200B-150FC Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD MBM29LV200BC-12PFTN vs AM29LV200B-150FC
AM29LV200BB-120SC Flash, 128KX16, 120ns, PDSO44, MO-180AA, 44 PIN Spansion MBM29LV200BC-12PFTN vs AM29LV200BB-120SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV200BC-12PFTN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV200BC-12PFTN by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MBM29LV200BC-12PFTN would you like to use for your alert(s)?
  • Please alert me when MBM29LV200BC-12PFTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29LV200BC-12PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV200BC-12PFTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29LV200BC-12PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV200BC-12PFTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV200BC-12PFTN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: