Memory
MBM29LV400BC-70PBT
Description: Flash, 256KX16, 70ns, PBGA48, PLASTIC, FBGA-48

Overview of MBM29LV400BC-70PBT by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29LV400BC-70PBT by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV400BC-70PBT by FUJITSU Semiconductor Limited

MBM29LV400BC-70PBT
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
BGA
Package Description
PLASTIC, FBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
MINIMUM 100000 PROGRAM/ERASE CYCLES
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. MBM29LV400BC-70PBT
    FUJITSU Semiconductor Limited
    Flash, 256KX16, 70ns, PBGA48, PLASTIC, FBGA-48
    VS

Alternate Parts for MBM29LV400BC-70PBT

This table gives cross-reference parts and alternative options found for MBM29LV400BC-70PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV400BC-70PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W400DT70ZE6E Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MBM29LV400BC-70PBT vs M29W400DT70ZE6E
M29W400DT70ZA6F Flash, 256KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MBM29LV400BC-70PBT vs M29W400DT70ZA6F
M29W400DB70ZA6 256KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics MBM29LV400BC-70PBT vs M29W400DB70ZA6
M29W400DB70ZE1 256KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics MBM29LV400BC-70PBT vs M29W400DB70ZE1
M29W400DT70ZE6 256KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics MBM29LV400BC-70PBT vs M29W400DT70ZE6
M29W400DT70ZE1E 256KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics MBM29LV400BC-70PBT vs M29W400DT70ZE1E
M29W400DT70ZA1T Flash, 256KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29LV400BC-70PBT vs M29W400DT70ZA1T
MBM29LV400TC-70PBT Flash, 256KX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited MBM29LV400BC-70PBT vs MBM29LV400TC-70PBT
M29W400DB70ZE1 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29LV400BC-70PBT vs M29W400DB70ZE1
M29W400DB70ZE1T 256KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics MBM29LV400BC-70PBT vs M29W400DB70ZE1T
Part Number Description Manufacturer Compare
MBM29LV400TC-55PW Flash, 256KX16, 55ns, PBGA48, PLASTIC, SCSP-48 FUJITSU Semiconductor Limited MBM29LV400BC-70PBT vs MBM29LV400TC-55PW
M29W640GH70ZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MBM29LV400BC-70PBT vs M29W640GH70ZA6F
AM29SL400CB-150WAI 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD MBM29LV400BC-70PBT vs AM29SL400CB-150WAI
AM29SL400CB-150WAD 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV400BC-70PBT vs AM29SL400CB-150WAD
M29W400DT70ZE1 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29LV400BC-70PBT vs M29W400DT70ZE1
M29W400DT45ZE1 256KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics MBM29LV400BC-70PBT vs M29W400DT45ZE1
MBM29LV400BC-55PW Flash, 256KX16, 55ns, PBGA48, PLASTIC, CSP-48 FUJITSU Limited MBM29LV400BC-70PBT vs MBM29LV400BC-55PW
M29W400DT70ZE1E Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MBM29LV400BC-70PBT vs M29W400DT70ZE1E
M29W400DB55ZA6T 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics MBM29LV400BC-70PBT vs M29W400DB55ZA6T
M29W640GB7AZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MBM29LV400BC-70PBT vs M29W640GB7AZA6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV400BC-70PBT by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV400BC-70PBT by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MBM29LV400BC-70PBT would you like to use for your alert(s)?
  • Please alert me when MBM29LV400BC-70PBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29LV400BC-70PBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV400BC-70PBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29LV400BC-70PBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV400BC-70PBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV400BC-70PBT by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: