Part Details for MBM29LV400TC-55PBT by FUJITSU Semiconductor Limited
Overview of MBM29LV400TC-55PBT by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV400TC-55PBT
MBM29LV400TC-55PBT CAD Models
MBM29LV400TC-55PBT Part Data Attributes
|
MBM29LV400TC-55PBT
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV400TC-55PBT
FUJITSU Semiconductor Limited
Flash, 256KX16, 55ns, PBGA48, PLASTIC, FBGA-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29LV400TC-55PBT
This table gives cross-reference parts and alternative options found for MBM29LV400TC-55PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV400TC-55PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W400DT55ZE6F | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | MBM29LV400TC-55PBT vs M29W400DT55ZE6F |
MBM29DL400BC-55PBT | 256KX16 FLASH 3V PROM, 55ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MBM29LV400TC-55PBT vs MBM29DL400BC-55PBT |
M29W400DT55ZA6F | Flash, 256KX16, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | MBM29LV400TC-55PBT vs M29W400DT55ZA6F |
M29W400DB55ZA6E | 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | MBM29LV400TC-55PBT vs M29W400DB55ZA6E |
M29W400DB55ZA6F | Flash, 256KX16, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | MBM29LV400TC-55PBT vs M29W400DB55ZA6F |
M29W400FT5AZA3E | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | MBM29LV400TC-55PBT vs M29W400FT5AZA3E |
M29W400DT55ZE1F | 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | MBM29LV400TC-55PBT vs M29W400DT55ZE1F |
M29W400DT55ZE6 | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MBM29LV400TC-55PBT vs M29W400DT55ZE6 |
M29W400DB55ZE1F | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | MBM29LV400TC-55PBT vs M29W400DB55ZE1F |
M29W400DB55ZA6F | 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | MBM29LV400TC-55PBT vs M29W400DB55ZA6F |