Part Details for MBM29LV652UE-12PBT-E1 by Spansion
Overview of MBM29LV652UE-12PBT-E1 by Spansion
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV652UE-12PBT-E1
MBM29LV652UE-12PBT-E1 CAD Models
MBM29LV652UE-12PBT-E1 Part Data Attributes
|
MBM29LV652UE-12PBT-E1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV652UE-12PBT-E1
Spansion
Flash, 4MX16, 120ns, PBGA63, PLASTIC, FBGA1-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA1-63 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29LV652UE-12PBT-E1
This table gives cross-reference parts and alternative options found for MBM29LV652UE-12PBT-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV652UE-12PBT-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV652UE-12PBT | Flash, 4MX16, 120ns, PBGA63, PLASTIC, FBGA1-63 | FUJITSU Semiconductor Limited | MBM29LV652UE-12PBT-E1 vs MBM29LV652UE-12PBT |
AM29LV640DU120RWHI | Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | MBM29LV652UE-12PBT-E1 vs AM29LV640DU120RWHI |
AM29DL640D120WHEN | Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | MBM29LV652UE-12PBT-E1 vs AM29DL640D120WHEN |
AM29LV640DU121RWHEN | Flash, 4MX16, 120ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | Spansion | MBM29LV652UE-12PBT-E1 vs AM29LV640DU121RWHEN |
AM29LV640DU121RWHEN | Flash, 4MX16, 120ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | MBM29LV652UE-12PBT-E1 vs AM29LV640DU121RWHEN |
AM29LV640DU120RWHIN | Flash, 4MX16, 120ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | MBM29LV652UE-12PBT-E1 vs AM29LV640DU120RWHIN |
AM29LV640MB120WHI | Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | MBM29LV652UE-12PBT-E1 vs AM29LV640MB120WHI |
AM29DL640D120WHE | Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | MBM29LV652UE-12PBT-E1 vs AM29DL640D120WHE |
MBM29LV652U12PBT | 4MX16 FLASH 3V PROM, 120ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | MBM29LV652UE-12PBT-E1 vs MBM29LV652U12PBT |
AM29LV640DU120WHE | Flash, 4MX16, 120ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | MBM29LV652UE-12PBT-E1 vs AM29LV640DU120WHE |