Memory
MBM29LV800BA-90PBT
Description: Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48

Overview of MBM29LV800BA-90PBT by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29LV800BA-90PBT by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV800BA-90PBT by Spansion

MBM29LV800BA-90PBT
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
PLASTIC, FBGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 100000 PROGRAM/ERASE CYCLES
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
9 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. MBM29LV800BA-90PBT
    Spansion
    Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48
    VS

Alternate Parts for MBM29LV800BA-90PBT

This table gives cross-reference parts and alternative options found for MBM29LV800BA-90PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV800BA-90PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800DB90ZE1T Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29LV800BA-90PBT vs M29W800DB90ZE1T
MX29LV800BBXEI-90 Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd MBM29LV800BA-90PBT vs MX29LV800BBXEI-90
MX29LV800BBXEC-90G Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd MBM29LV800BA-90PBT vs MX29LV800BBXEC-90G
MBM29DL800BA-90PBT-E1 Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion MBM29LV800BA-90PBT vs MBM29DL800BA-90PBT-E1
M29W800FB90ZA6E Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MBM29LV800BA-90PBT vs M29W800FB90ZA6E
AM29LV800BB-90WBI Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV800BA-90PBT vs AM29LV800BB-90WBI
AM29DL800BB90WBI Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV800BA-90PBT vs AM29DL800BB90WBI
M29W800DB90ZA1E Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions MBM29LV800BA-90PBT vs M29W800DB90ZA1E
S29AL008D90BAN022 Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion MBM29LV800BA-90PBT vs S29AL008D90BAN022
M29W800DB90ZA1F Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions MBM29LV800BA-90PBT vs M29W800DB90ZA1F
Part Number Description Manufacturer Compare
S29AL008D90BAI023 Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion MBM29LV800BA-90PBT vs S29AL008D90BAI023
MX29LV800BBXEI-90 Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd MBM29LV800BA-90PBT vs MX29LV800BBXEI-90
S29AL008D90BAN022 Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion MBM29LV800BA-90PBT vs S29AL008D90BAN022
AM29LV800BB-90WBI Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV800BA-90PBT vs AM29LV800BB-90WBI
AM29DL800BB90WBI Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV800BA-90PBT vs AM29DL800BB90WBI
M29W800FB90ZA6E Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MBM29LV800BA-90PBT vs M29W800FB90ZA6E
M29W800FB9ZA3F Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MBM29LV800BA-90PBT vs M29W800FB9ZA3F
S29AL008D90BAN020 Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion MBM29LV800BA-90PBT vs S29AL008D90BAN020
M29W800FB9ZA3E Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MBM29LV800BA-90PBT vs M29W800FB9ZA3E
S29AL008D90BFN023 Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion MBM29LV800BA-90PBT vs S29AL008D90BFN023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV800BA-90PBT by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV800BA-90PBT by Spansion

Select Manufacturer
Which Manufacturer of MBM29LV800BA-90PBT would you like to use for your alert(s)?
  • Please alert me when MBM29LV800BA-90PBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29LV800BA-90PBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV800BA-90PBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29LV800BA-90PBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV800BA-90PBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV800BA-90PBT by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: