Part Details for MBM29LV800TA-70PFTN-E1 by Spansion
Overview of MBM29LV800TA-70PFTN-E1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for MBM29LV800TA-70PFTN-E1
MBM29LV800TA-70PFTN-E1 CAD Models
MBM29LV800TA-70PFTN-E1 Part Data Attributes
|
MBM29LV800TA-70PFTN-E1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV800TA-70PFTN-E1
Spansion
Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29LV800TA-70PFTN-E1
This table gives cross-reference parts and alternative options found for MBM29LV800TA-70PFTN-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV800TA-70PFTN-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV800TA-70PFTR | Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29LV800TA-70PFTN-E1 vs MBM29LV800TA-70PFTR |
M29W800FT70N6ST | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Micron Technology Inc | MBM29LV800TA-70PFTN-E1 vs M29W800FT70N6ST |
MBM29LV800TA-70PFTN | Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29LV800TA-70PFTN-E1 vs MBM29LV800TA-70PFTN |
AS29LV800T-70RTC | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 | Alliance Semiconductor Corporation | MBM29LV800TA-70PFTN-E1 vs AS29LV800T-70RTC |
AM29DL800BT70EI | Flash, 512KX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | MBM29LV800TA-70PFTN-E1 vs AM29DL800BT70EI |
MX26LV800ATTC-70G | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | MBM29LV800TA-70PFTN-E1 vs MX26LV800ATTC-70G |
AM29DL800BT70EF | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | MBM29LV800TA-70PFTN-E1 vs AM29DL800BT70EF |
S29AL008J70TFI013 | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | Infineon Technologies AG | MBM29LV800TA-70PFTN-E1 vs S29AL008J70TFI013 |
S29AL008D70TAN013 | Flash, 512KX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | MBM29LV800TA-70PFTN-E1 vs S29AL008D70TAN013 |
AM29LV800BT-70REK | Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29LV800TA-70PFTN-E1 vs AM29LV800BT-70REK |