Memory
MBM29PL160BD90PFTR
Description: 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48

Overview of MBM29PL160BD90PFTR by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29PL160BD90PFTR by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29PL160BD90PFTR by Spansion

MBM29PL160BD90PFTR
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSOP1-R,
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
90 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. MBM29PL160BD90PFTR
    Spansion
    1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
    VS

Alternate Parts for MBM29PL160BD90PFTR

This table gives cross-reference parts and alternative options found for MBM29PL160BD90PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29PL160BD90PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160DB90EC Flash, 1MX16, 90ns, PDSO48, TSOP-48 AMD MBM29PL160BD90PFTR vs AM29LV160DB90EC
AM29LV160MT-90FC Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD MBM29PL160BD90PFTR vs AM29LV160MT-90FC
AM29LV160DT-90FF 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion MBM29PL160BD90PFTR vs AM29LV160DT-90FF
M28W160CT90N1T 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29PL160BD90PFTR vs M28W160CT90N1T
M28W160ECT90N1T 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29PL160BD90PFTR vs M28W160ECT90N1T
AM29LV160MB-90EI 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 AMD MBM29PL160BD90PFTR vs AM29LV160MB-90EI
M28W160CT90N6F 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics MBM29PL160BD90PFTR vs M28W160CT90N6F
MBM29DL161BE-90TR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited MBM29PL160BD90PFTR vs MBM29DL161BE-90TR
AM29LV160DT90EI 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 Spansion MBM29PL160BD90PFTR vs AM29LV160DT90EI
M28W160ECB90N1 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29PL160BD90PFTR vs M28W160ECB90N1
Part Number Description Manufacturer Compare
MBM29F017A-70PFTN 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 FUJITSU Semiconductor Limited MBM29PL160BD90PFTR vs MBM29F017A-70PFTN
M29W160EB70N3E Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29PL160BD90PFTR vs M29W160EB70N3E
M29F160BB55N6 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29PL160BD90PFTR vs M29F160BB55N6
M29W160DB90M1F 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MBM29PL160BD90PFTR vs M29W160DB90M1F
AM29F160DT90EE Flash, 2MX8, 90ns, PDSO48, TSOP-48 AMD MBM29PL160BD90PFTR vs AM29F160DT90EE
AM29F016D-120SE Flash, 2MX8, 120ns, PDSO44, MO-180AA, SOP-44 AMD MBM29PL160BD90PFTR vs AM29F016D-120SE
AM29LV160DT70FE Flash, 1MX16, 70ns, PDSO48, REVERSE, TSOP-48 AMD MBM29PL160BD90PFTR vs AM29LV160DT70FE
MBM29DL161BE-90TN Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited MBM29PL160BD90PFTR vs MBM29DL161BE-90TN
AM29DL162CT-70EI 2MX8 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 AMD MBM29PL160BD90PFTR vs AM29DL162CT-70EI
AM29LV160DB120SE 1MX16 FLASH 3V PROM, 120ns, PDSO44, SOP-44 Spansion MBM29PL160BD90PFTR vs AM29LV160DB120SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29PL160BD90PFTR by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29PL160BD90PFTR by Spansion

Select Manufacturer
Which Manufacturer of MBM29PL160BD90PFTR would you like to use for your alert(s)?
  • Please alert me when MBM29PL160BD90PFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29PL160BD90PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29PL160BD90PFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29PL160BD90PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29PL160BD90PFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29PL160BD90PFTR by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: