Part Details for MBM29SL800TD-12TR by FUJITSU Limited
Overview of MBM29SL800TD-12TR by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD712TRZ-EP | Analog Devices | HIGH SPEED DUAL BIFET AMP | |
AD712TRZ-EP-R7 | Analog Devices | HIGH SPEED DUAL BIFET AMP | |
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int |
Part Details for MBM29SL800TD-12TR
MBM29SL800TD-12TR CAD Models
MBM29SL800TD-12TR Part Data Attributes
|
MBM29SL800TD-12TR
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29SL800TD-12TR
FUJITSU Limited
Flash, 512KX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29SL800TD-12TR
This table gives cross-reference parts and alternative options found for MBM29SL800TD-12TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29SL800TD-12TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL800CB-120EC | 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29SL800TD-12TR vs AM29SL800CB-120EC |
AM29SL800CT-120ED | 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29SL800TD-12TR vs AM29SL800CT-120ED |
AM29SL800DT120EI | Flash, 512KX16, 120ns, PDSO48, MO-142B, TSOP-48 | AMD | MBM29SL800TD-12TR vs AM29SL800DT120EI |
TE28F800C2BA120 | Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | MBM29SL800TD-12TR vs TE28F800C2BA120 |
MBM29SL800TD-12PFTN | Flash, 512KX16, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29SL800TD-12TR vs MBM29SL800TD-12PFTN |
AM29SL800DT-120EC | 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29SL800TD-12TR vs AM29SL800DT-120EC |
M59DR008E120N1T | 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29SL800TD-12TR vs M59DR008E120N1T |
AM29SL800CB-120FC | 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29SL800TD-12TR vs AM29SL800CB-120FC |
MBM29SL800BD-12TR | Flash, 512KX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29SL800TD-12TR vs MBM29SL800BD-12TR |
AM29SL800DB120FI | 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | MBM29SL800TD-12TR vs AM29SL800DB120FI |