Part Details for MBR1080G by onsemi
Overview of MBR1080G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR1080G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR1080G
|
Avnet Americas | Diode Schottky 80V 10A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MBR1080G) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 100 Partner Stock |
|
$7.4400 / $8.8800 | Buy Now |
DISTI #
MBR1080G
|
TME | Diode: Schottky rectifying, THT, 80V, 10A, TO220AC, tube Min Qty: 1 | 0 |
|
$0.6500 / $0.9800 | RFQ |
DISTI #
SMC-MBR1080G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 344 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 100 |
|
$6.0000 | RFQ |
|
New Advantage Corporation | TO220-2/10A 80V SCHOTTKY RECTIFIER RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 200900 |
|
$0.6650 / $0.7186 | Buy Now |
Part Details for MBR1080G
MBR1080G CAD Models
MBR1080G Part Data Attributes
|
MBR1080G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR1080G
onsemi
Schottky Barrier Rectifier, 10 A, 80 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR1080G
This table gives cross-reference parts and alternative options found for MBR1080G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1080G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1080-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | MBR1080G vs MBR1080-BP-HF |
MBR1080 | Rectifier Diode, | Taitron Components Inc | MBR1080G vs MBR1080 |
MBR1080 | 10A, 80V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, CASE 221B-04, 2 PIN | onsemi | MBR1080G vs MBR1080 |
MBR1080 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR1080G vs MBR1080 |
SB1080 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220, PLASTIC, TO-220A, 2 PIN | Won-Top Electronics Co Ltd | MBR1080G vs SB1080 |
MBR1080 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Jiangsu Changjiang Electronics Technology Co Ltd | MBR1080G vs MBR1080 |
PBYR1080 | 10A, 80V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | NXP Semiconductors | MBR1080G vs PBYR1080 |