| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBR1080 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC | PBYR1080 vs MBR1080 |
| MBR1080 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC | PBYR1080 vs MBR1080 |
| MBR1080 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC | PBYR1080 vs MBR1080 |
| MBR1080 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC | PBYR1080 vs MBR1080 |
| SB1080-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220 | PBYR1080 vs SB1080-LF |
Part Details for PBYR1080 by NXP Semiconductors
Results Overview of PBYR1080 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBYR1080 Information
PBYR1080 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PBYR1080 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PBYR1080 Part Data Attributes
|
|
PBYR1080
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR1080
NXP Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AC | |
| Package Description | Sod-59, 2 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.95 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-134 | |
| Rep Pk Reverse Voltage-Max | 80 V | |
| Reverse Current-Max | 150 µA | |
| Reverse Test Voltage | 80 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for PBYR1080
This table gives cross-reference parts and alternative options found for PBYR1080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR1080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.