Part Details for MBR18AFC_R1_00001 by PanJit Semiconductor
Overview of MBR18AFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MBR18AFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR18AFCR100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 80V,Schottky,SMAF-C,1A RoHS: Compliant | 0 |
|
$0.0460 / $0.0470 | Order Now |
|
NAC | 80V,Schottky,SMAF-C,1A RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MBR18AFC_R1_00001
MBR18AFC_R1_00001 CAD Models
MBR18AFC_R1_00001 Part Data Attributes
|
MBR18AFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR18AFC_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MBR18AFC_R1_00001
This table gives cross-reference parts and alternative options found for MBR18AFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR18AFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | MBR18AFC_R1_00001 vs SS18 |
SMD18PLHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, SOD-123FL, 2 PIN | Micro Commercial Components | MBR18AFC_R1_00001 vs SMD18PLHE3-TP |
SK18E | Rectifier Diode, | Surge Components Inc | MBR18AFC_R1_00001 vs SK18E |
FM180-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MBR18AFC_R1_00001 vs FM180-N-H |
SS18-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR18AFC_R1_00001 vs SS18-HF |
S18QF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | MBR18AFC_R1_00001 vs S18QF1 |
B180BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | MBR18AFC_R1_00001 vs B180BQ-13-F |
CDBMS180A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR18AFC_R1_00001 vs CDBMS180A-HF |
LSL18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | MBR18AFC_R1_00001 vs LSL18 |
CDBMS180-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR18AFC_R1_00001 vs CDBMS180-HF |