Part Details for MBR190RL by Motorola Mobility LLC
Overview of MBR190RL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Part Details for MBR190RL
MBR190RL CAD Models
MBR190RL Part Data Attributes
|
MBR190RL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBR190RL
Motorola Mobility LLC
1A, 90V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-04 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MBR190RL
This table gives cross-reference parts and alternative options found for MBR190RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR190RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11DQ09TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Nihon Inter Electronics Corporation | MBR190RL vs 11DQ09TA2B2 |
ERA85-009 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, ULTRA SMALL PACKAGE-2 | Fuji Electric Co Ltd | MBR190RL vs ERA85-009 |
SB190-B | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | MBR190RL vs SB190-B |
MS109 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MBR190RL vs MS109 |
SB190-B | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR190RL vs SB190-B |
SB190-T | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR190RL vs SB190-T |
MBR190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN | Motorola Semiconductor Products | MBR190RL vs MBR190 |
MBR190 | 1A, 90V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | Motorola Mobility LLC | MBR190RL vs MBR190 |
MBR190RL | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN | Motorola Semiconductor Products | MBR190RL vs MBR190RL |
11DQ09TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | KYOCERA Corporation | MBR190RL vs 11DQ09TA2B2 |