Part Details for MBR200200CT by Navitas Semiconductor
Results Overview of MBR200200CT by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR200200CT Information
MBR200200CT by Navitas Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR200200CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
905-MBR200200CT
|
Mouser Electronics | Diode Modules 200V 200A Forward RoHS: Compliant | 0 |
|
$78.0500 | Order Now |
|
|
Onlinecomponents.com | Silicon Rectifier Module - Schottky (Std Config) - 200V - 200A - Twin Tower COO: Taiwan RoHS: Compliant | 0 |
|
$74.5900 / $204.3100 | Buy Now |