Part Details for MBR20100FCTE3/TU by Microchip Technology Inc
Results Overview of MBR20100FCTE3/TU by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR20100FCTE3/TU Information
MBR20100FCTE3/TU by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR20100FCTE3/TU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ3690
|
Newark | Schottky (Dual) 20A, 100V, Vf=0.80V, Tjmax = 175C To-220Ab Rohs Compliant: Yes |Microchip MBR20100FCTE3/TU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 | Buy Now |
|
DISTI #
MBR20100FCTE3/TU-ND
|
DigiKey | DIODE SCHOTTKY 20A 100V ITO220AB Min Qty: 2000 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0200 | Buy Now |
|
DISTI #
MBR20100FCTE3/TU
|
Avnet Americas | - Tape and Reel (Alt: MBR20100FCTE3/TU) COO: XX RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9453 / $0.9765 | Buy Now |
|
DISTI #
494-MBR20100FCTE3/TU
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky (dual) 20A, 100V, VF=0.80V, TJMAX = 175C RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
|
DISTI #
MBR20100FCTE3/TU
|
Microchip Technology Inc | Power Schottky _ TO-220AB, Projected EOL: 2049-02-05 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$0.9200 / $1.1000 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $2.0280 | Buy Now |
|
|
NAC | Schottky (dual) 20A, 100V, VF=0.80V, TJMAX = 175C. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.9700 / $1.2000 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9680 / $2.0280 | Buy Now |
US Tariff Estimator: MBR20100FCTE3/TU by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBR20100FCTE3/TU
MBR20100FCTE3/TU Part Data Attributes
|
|
MBR20100FCTE3/TU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MBR20100FCTE3/TU
Microchip Technology Inc
Power Schottky _ TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 26 Weeks | |
| Additional Feature | Free Wheeling Diode; Low Power Loss | |
| Application | Efficiency | |
| Breakdown Voltage-Min | 100 V | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.8 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
MBR20100FCTE3/TU Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's application note (AN1045) which includes guidelines for component placement, thermal management, and routing to minimize electromagnetic interference (EMI) and ensure optimal performance.
-
To ensure reliability in high-temperature applications, it is essential to follow the recommended operating conditions, use a suitable thermal management system, and consider the device's derating factors. Additionally, Microchip provides a reliability report (RR05021) that provides detailed information on the device's reliability testing and results.
-
The MBR20100FCTE3/TU has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing. Microchip recommends using an ESD wrist strap or mat, and storing the devices in anti-static packaging to prevent damage.
-
While the MBR20100FCTE3/TU is designed for isolated power supplies, it can be used in non-isolated designs with proper consideration of the device's voltage ratings and thermal management. However, Microchip recommends using an isolated design to ensure safety and compliance with regulatory requirements.
-
Microchip provides a troubleshooting guide (TB3214) that covers common issues and their solutions. Additionally, engineers can use Microchip's online support resources, such as the Knowledge Base and Forum, to find answers to specific questions and get help from experienced engineers.