Diodes
MBR2060CT-BP
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MBR2060CT-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MBR2060CT-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-MBR2060CT-BP-ND
DigiKey DIODE ARR SCHOTT 60V 20A TO220AB Min Qty: 5000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.3735
$0.3735 Buy Now
DISTI # 833-MBR2060CT-BP
Mouser Electronics Schottky Diodes & Rectifiers 20A SCHOTTKY RECTIFIER RoHS: Compliant 0
  • 5,000 $0.3500
$0.3500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.3500
$0.3500 Buy Now
DISTI # MBR2060CT-BP
TME Diode: Schottky rectifying, THT, 60V, 10Ax2, TO220AB, Ufmax: 0.95V Min Qty: 1 0
  • 1 $0.7600
  • 10 $0.6800
  • 50 $0.6000
  • 250 $0.5400
  • 1,000 $0.5150
$0.5150 / $0.7600 RFQ

CAD Models for MBR2060CT-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBR2060CT-BP by Micro Commercial Components

MBR2060CT-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
TO-220AB
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MBR2060CT-BP
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MBR2060CT-BP

This table gives cross-reference parts and alternative options found for MBR2060CT-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2060CT-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR2060CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR2060CT-BP vs MBR2060CTHC0
MBR2060CTHE3/45 DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2060CT-BP vs MBR2060CTHE3/45
MBR2060CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR2060CT-BP vs MBR2060CT
MBR2060CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Galaxy Semi-Conductor Co Ltd MBR2060CT-BP vs MBR2060CT
MBR2060CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR2060CT-BP vs MBR2060CTD0G
MBR2060CT Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 60V; IAV Max (A): 20A; VFM Max (V): 0.8V; @ IF (A): 20A; IFSM Max (A): 150A; IR Max (uA): 100uA; @VR (V): 60V; Package: TO-220AB Galaxy Microelectronics MBR2060CT-BP vs MBR2060CT
MBR2060CT 20A 60V Schottky Rectifier, 1000-TUBE onsemi MBR2060CT-BP vs MBR2060CT
MBR2060CTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MBR2060CT-BP vs MBR2060CTP
SBR2060CT Rectifier Diode, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MBR2060CT-BP vs SBR2060CT
MBR2060CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR2060CT-BP vs MBR2060CTC0
Part Number Description Manufacturer Compare
VT2060C-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBR2060CT-BP vs VT2060C-E3/4W
MBR2060CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR2060CT-BP vs MBR2060CTC0G
MBR2060CT-E3/45 DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2060CT-BP vs MBR2060CT-E3/45
PBYR2060CT 10A, 60V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors MBR2060CT-BP vs PBYR2060CT
MBR20H60CTHE3/45 DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2060CT-BP vs MBR20H60CTHE3/45
MBR2060PTC00TUC Rectifier Diode, Fagor Electrónica MBR2060CT-BP vs MBR2060PTC00TUC
MBR2060CTG Schottky Barrier Rectifier, 60 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MBR2060CT-BP vs MBR2060CTG
VT2060C-M3/4W DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2060CT-BP vs VT2060C-M3/4W
MBR2060CT-YC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR2060CT-BP vs MBR2060CT-YC0
MBR2060CTHE3/45 DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2060CT-BP vs MBR2060CTHE3/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR2060CT-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR2060CT-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MBR2060CT-BP would you like to use for your alert(s)?
  • Please alert me when MBR2060CT-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR2060CT-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR2060CT-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR2060CT-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR2060CT-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR2060CT-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: