Diodes
MBR2080CT-1
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN

Overview of MBR2080CT-1 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MBR2080CT-1 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR2080CT-1 by Sensitron Semiconductors

MBR2080CT-1
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
TO-262AA
Package Description
PLASTIC, TO-262, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREEWHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR2080CT-1
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN
    VS

Alternate Parts for MBR2080CT-1

This table gives cross-reference parts and alternative options found for MBR2080CT-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2080CT-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-MBR20100CT-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Vishay Intertechnologies MBR2080CT-1 vs VS-MBR20100CT-1PBF
VS-MBR20100CTKPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBR2080CT-1 vs VS-MBR20100CTKPBF
VS-MBR20100CTKPBF SCHOTTKY - TO-220-E3 Vishay Semiconductors MBR2080CT-1 vs VS-MBR20100CTKPBF
MBR2080CT-1-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN Sensitron Semiconductors MBR2080CT-1 vs MBR2080CT-1-G
MBR20100CT-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd MBR2080CT-1 vs MBR20100CT-1
MBR20100CT-1-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd MBR2080CT-1 vs MBR20100CT-1-G
VS-MBR20100CT-1-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies MBR2080CT-1 vs VS-MBR20100CT-1-M3
MBR2090CT-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-262AA, PLASTIC, MODIFIED TO-262, 3 PIN Vishay Semiconductors MBR2080CT-1 vs MBR2090CT-1
VS-MBR20100CT-1HM3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies MBR2080CT-1 vs VS-MBR20100CT-1HM3
MBR20100CT-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, PLASTIC, MODIFIED TO-262, 3 PIN Vishay Intertechnologies MBR2080CT-1 vs MBR20100CT-1
Part Number Description Manufacturer Compare
VS-30CTQ100HN3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBR2080CT-1 vs VS-30CTQ100HN3
MBR20100CT-1-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd MBR2080CT-1 vs MBR20100CT-1-G
BYV32-150 Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon YAGEO Corporation MBR2080CT-1 vs BYV32-150
10CTQ150-1-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Sensitron Semiconductors MBR2080CT-1 vs 10CTQ150-1-G
VS-40CTQ045-1-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies MBR2080CT-1 vs VS-40CTQ045-1-M3
VS-20CTQ045-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, TO-262, 3 PIN Vishay Intertechnologies MBR2080CT-1 vs VS-20CTQ045-1PBF
VS-47CTQ020-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, TO-262, 3 PIN Vishay Intertechnologies MBR2080CT-1 vs VS-47CTQ020-1PBF
MBR16100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MBR2080CT-1 vs MBR16100CT
MBR2090CT-1-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN Sensitron Semiconductors MBR2080CT-1 vs MBR2090CT-1-G
SBR20100CT-G Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MBR2080CT-1 vs SBR20100CT-G

Related Parts for MBR2080CT-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR2080CT-1 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR2080CT-1 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of MBR2080CT-1 would you like to use for your alert(s)?
  • Please alert me when MBR2080CT-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR2080CT-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR2080CT-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR2080CT-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR2080CT-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR2080CT-1 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: