-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 V, 25 A Schottky Rectifier, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5256
|
Newark | Schottky Rectifier, 25A, 15V, To-220Ac, Repetitive Peak Reverse Voltage:15V, Average Forward Current:25A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:380Mv, Forward Surge Current:150Arohs Compliant: Yes |Onsemi MBR2515LG Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | MBR2515LG - 15 V, 25 A Schottky Rectifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$1.1900 / $1.3900 | Buy Now |
|
ComSIT USA | SWITCHMODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 12.5A, 15V V(RRM), Silicon, TO-220AC RoHS: Compliant | Asia - 2 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1200 |
|
$1.3900 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR2515LG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR2515LG
onsemi
15 V, 25 A Schottky Rectifier, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR2515LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2515LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20L15D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | MBR2515LG vs STPS20L15D |
VS-STPS20L15D-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MBR2515LG vs VS-STPS20L15D-N3 |
STPS20L15DPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MBR2515LG vs STPS20L15DPBF |
MBR2515L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MBR2515LG vs MBR2515L |
VS-19TQ015-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MBR2515LG vs VS-19TQ015-N3 |
STPS20L15D | 15 V, 20 A Low Drop OR-Ing Power Schottky Rectifier | STMicroelectronics | MBR2515LG vs STPS20L15D |
STPS20L15D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | MBR2515LG vs STPS20L15D |
19TQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | MBR2515LG vs 19TQ015 |
STPS20L15D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MBR2515LG vs STPS20L15D |
VS-STPS20L15D-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | MBR2515LG vs VS-STPS20L15D-M3 |