Part Details for MBR30100CT by Taiwan Semiconductor
Overview of MBR30100CT by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR30100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4047
|
Newark | Schottky Rect, 100V, 30A, To220Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:940Mv, Forward Rohs Compliant: Yes |Taiwan Semiconductor MBR30100CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 995 |
|
$0.7750 / $1.7700 | Buy Now |
DISTI #
1801-MBR30100CT-ND
|
DigiKey | DIODE ARR SCHOT 100V 30A TO220AB Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7024 | Buy Now |
DISTI #
MBR30100CT
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR30100CT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6331 / $0.7002 | Buy Now |
DISTI #
821-MBR30100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.6000 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.6230 | Buy Now |
DISTI #
MBR30100CT
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR30100CT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6331 / $0.7002 | Buy Now |
DISTI #
2677441
|
element14 Asia-Pacific | SCHOTTKY RECT, 100V, 30A, TO220AB RoHS: Compliant Min Qty: 1 Container: Each | 995 |
|
$0.9013 / $1.6770 | Buy Now |
DISTI #
2677441
|
Farnell | SCHOTTKY RECT, 100V, 30A, TO220AB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 995 |
|
$0.7746 / $1.8078 | Buy Now |
Part Details for MBR30100CT
MBR30100CT CAD Models
MBR30100CT Part Data Attributes:
|
MBR30100CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR30100CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR30100CT
This table gives cross-reference parts and alternative options found for MBR30100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR30100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB30100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Won-Top Electronics Co Ltd | MBR30100CT vs SB30100CT |
SBR30100CT | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MBR30100CT vs SBR30100CT |
MBR30100CT | RECTIFIER DIODE, | Diotec Semiconductor AG | MBR30100CT vs MBR30100CT |
MBR30100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Fagor Electrónica | MBR30100CT vs MBR30100CT |
MBR30100CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR30100CT vs MBR30100CT-YC0G |
MBR30100CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR30100CT vs MBR30100CTD0 |
MBR30100CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR30100CT vs MBR30100CT-YC0 |
MBR30100CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR30100CT vs MBR30100CTC0G |
MBR30100CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR30100CT vs MBR30100CTD0G |
MBR30100CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR30100CT vs MBR30100CTHC0 |