Part Details for MUR3010PT by Harris Semiconductor
Overview of MUR3010PT by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MUR3010PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MUR3010PT-ND
|
DigiKey | DIODE GEN PURP 100V 30A TO218 Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$4.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 100 Volt, TO-218AC | 64 |
|
$4.5500 / $10.5000 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Avalanche, 2 Channel, 15A, 100V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 109 |
|
$3.6800 / $4.3300 | Buy Now |
Part Details for MUR3010PT
MUR3010PT CAD Models
MUR3010PT Part Data Attributes:
|
MUR3010PT
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR3010PT
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR3010PT
This table gives cross-reference parts and alternative options found for MUR3010PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR3010PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR30100PTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MUR3010PT vs MBR30100PTC0 |
MBR30100PTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MUR3010PT vs MBR30100PTC0G |
MUR3010PT-PBF | Rectifier Diode | Digitron Semiconductors | MUR3010PT vs MUR3010PT-PBF |
MBR30100PTC00TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Fagor Electrónica | MUR3010PT vs MBR30100PTC00TUC |
MUR3010PTHR | Rectifier Diode | Digitron Semiconductors | MUR3010PT vs MUR3010PTHR |
MBR30100PTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MUR3010PT vs MBR30100PTHC0 |