Part Details for MBR6015L by Motorola Mobility LLC
Overview of MBR6015L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR6015L
MBR6015L CAD Models
MBR6015L Part Data Attributes
|
MBR6015L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBR6015L
Motorola Mobility LLC
60A, 15V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 10000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MBR6015L
This table gives cross-reference parts and alternative options found for MBR6015L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6015L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | MBR6015L vs MBR6045 |
ERG81A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon | Fuji Electric Co Ltd | MBR6015L vs ERG81A |
USD520 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 20V V(RRM), Silicon, | Unitrode Corp (RETIRED) | MBR6015L vs USD520 |
85HQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | MBR6015L vs 85HQ040 |
50HQ040E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | MBR6015L vs 50HQ040E3 |
85CNQ015-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | MBR6015L vs 85CNQ015-G |
75HQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | MBR6015L vs 75HQ035 |
USD550E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | MBR6015L vs USD550E3 |
85CNQ015 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 15V V(RRM), Silicon, | Microsemi Corporation | MBR6015L vs 85CNQ015 |
85CNQ015APBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, LEAD FREE, D61-8, 3 PIN | Vishay Intertechnologies | MBR6015L vs 85CNQ015APBF |