Part Details for MBR880 by Luguang Electronic Technology Co Ltd
Overview of MBR880 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR880
MBR880 CAD Models
MBR880 Part Data Attributes
|
MBR880
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR880
Luguang Electronic Technology Co Ltd
Schottky Barrier Rectifier, Case Style : TO-220AC; IF (A) : 8; VRRM (V) : 80; IFSM (A) : 150; VF (V) : 0.85; @IF (A): 8; IR (µA) TA=25ºC: 0.5
|
Part Life Cycle Code | Active | |
Part Package Code | TO-220AC | |
Manufacturer Package Code | TO-220AC |