Filter Your Search
1 - 10 of 38 results
|
MBR880FCT_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 4 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ITO-220AB | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBR880DT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | not_compliant | EAR99 | 8541.10.00.80 | D2PAK | 4 | |||||||||||
|
MBR880_10001
PanJit Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | PAN JIT INTERNATIONAL INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
MBR880
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 A | 950 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||||||||
|
MBR880
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | TO-220AC | TO-220AC | |||||||||||||||||||||||||||||||||||||||||||
|
MBR880P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC PACKAGE-2 | unknown | TO-220AC | 3 | ||||||||||||||||||||||||||||||||||||||
|
MBR880-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 8 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | |||||||
|
MBR880
Galaxy Microelectronics
|
Check for Price | Active | 8 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 80 V | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | TO-220AC | ||||||||||||||
|
MBR880CT
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | PANJIT | |||||||||||
|
MBR880F
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 800 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSFM-T2 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | PANJIT |