Part Details for MBRB3045CT-1G by onsemi
Overview of MBRB3045CT-1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBRB3045CT-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRB3045CT-1G
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(3+Tab) I2PAK Rail - Rail/Tube (Alt: MBRB3045CT-1G) RoHS: Compliant Min Qty: 703 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 33131 Partner Stock |
|
$0.4412 / $0.5266 | Buy Now |
DISTI #
MBRB3045CT-1G
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(3+Tab) I2PAK Rail - Rail/Tube (Alt: MBRB3045CT-1G) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1676 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V, TO-262AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$0.4411 / $0.5189 | Buy Now |
|
Flip Electronics | Stock, ship today | 1676 |
|
RFQ |
Part Details for MBRB3045CT-1G
MBRB3045CT-1G CAD Models
MBRB3045CT-1G Part Data Attributes
|
MBRB3045CT-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB3045CT-1G
onsemi
Schottky Barrier Rectifier, 30 A, 45 V, MECHANICAL OUTLINE, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MECHANICAL OUTLINE | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRB3045CT-1G
This table gives cross-reference parts and alternative options found for MBRB3045CT-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB3045CT-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB4045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | MBRB3045CT-1G vs MBRB4045CT |
MBRB3045CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB3045CT-1G vs MBRB3045CTTRL |
STPS1045BTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRB3045CT-1G vs STPS1045BTR |
VS-MBRB3045CTTRLP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB3045CT-1G vs VS-MBRB3045CTTRLP |
MBRB3045CT-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRB3045CT-1G vs MBRB3045CT-T4 |
STPS1045BTRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRB3045CT-1G vs STPS1045BTRLPBF |
MBRB4045CT-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | MBRB3045CT-1G vs MBRB4045CT-T4 |
MBRB1045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | MBRB3045CT-1G vs MBRB1045PBF |
VS-MBRB4045CTTRRP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN | Vishay Intertechnologies | MBRB3045CT-1G vs VS-MBRB4045CTTRRP |
MBRB1045-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRB3045CT-1G vs MBRB1045-T4 |