Part Details for MBRB3045CTTRL by Vishay Intertechnologies
Overview of MBRB3045CTTRL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRB3045CTTRL
MBRB3045CTTRL CAD Models
MBRB3045CTTRL Part Data Attributes:
|
MBRB3045CTTRL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB3045CTTRL
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1020 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB3045CTTRL
This table gives cross-reference parts and alternative options found for MBRB3045CTTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB3045CTTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRB1045TRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | MBRB3045CTTRL vs VS-MBRB1045TRRPBF |
VS-MBRB1045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | MBRB3045CTTRL vs VS-MBRB1045PBF |
MBRB3045CT-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, GREEN, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRB3045CTTRL vs MBRB3045CT-GT4 |
MBRB1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRB3045CTTRL vs MBRB1045 |
VS-MBRB3045CTTRRP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB3045CTTRL vs VS-MBRB3045CTTRRP |
VS-MBRB3045CTTRLP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB3045CTTRL vs VS-MBRB3045CTTRLP |
MBRB1045TRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | MBRB3045CTTRL vs MBRB1045TRL |
STPS1045BTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRB3045CTTRL vs STPS1045BTRL |
VS-MBRB4045CTTRRP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN | Vishay Intertechnologies | MBRB3045CTTRL vs VS-MBRB4045CTTRRP |
MBRB3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB3045CTTRL vs MBRB3045CT |