Part Details for STPS1045B by Vishay Intertechnologies
Overview of STPS1045B by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPS1045B
STPS1045B CAD Models
STPS1045B Part Data Attributes:
|
STPS1045B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
STPS1045B
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | SIMILAR TO TO-252AA, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 390 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for STPS1045B
This table gives cross-reference parts and alternative options found for STPS1045B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1045B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRB1045TRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | STPS1045B vs VS-MBRB1045TRRPBF |
VS-MBRB1045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | STPS1045B vs VS-MBRB1045PBF |
MBRB3045CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS1045B vs MBRB3045CTTRL |
MBRB3045CT-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, GREEN, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS1045B vs MBRB3045CT-GT4 |
MBRB1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS1045B vs MBRB1045 |
VS-MBRB3045CTTRRP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS1045B vs VS-MBRB3045CTTRRP |
VS-MBRB3045CTTRLP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS1045B vs VS-MBRB3045CTTRLP |
MBRB1045TRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | STPS1045B vs MBRB1045TRL |
STPS1045BTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | STPS1045B vs STPS1045BTRL |
VS-MBRB4045CTTRRP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN | Vishay Intertechnologies | STPS1045B vs VS-MBRB4045CTTRRP |