Diodes
MBRB3045CTTRR
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3

Overview of MBRB3045CTTRR by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for MBRB3045CTTRR by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB3045CTTRR by International Rectifier

MBRB3045CTTRR
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-263
Package Description
PLASTIC, SMD-220, D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.76 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MBRB3045CTTRR
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3
    VS

Alternate Parts for MBRB3045CTTRR

This table gives cross-reference parts and alternative options found for MBRB3045CTTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB3045CTTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB3045CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB3045CTTRR vs MBRB3045CTTRL
MBRB1045-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB3045CTTRR vs MBRB1045-G
STPS1045B Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier MBRB3045CTTRR vs STPS1045B
MBRB1045-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB3045CTTRR vs MBRB1045-T4
MBRB3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB3045CTTRR vs MBRB3045CT
STPS1045BPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier MBRB3045CTTRR vs STPS1045BPBF
MBRB1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB3045CTTRR vs MBRB1045
MBRB4045CTPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier MBRB3045CTTRR vs MBRB4045CTPBF
MBRB4045CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier MBRB3045CTTRR vs MBRB4045CTTRL
MBRB3045CT-T4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB3045CTTRR vs MBRB3045CT-T4
Part Number Description Manufacturer Compare
MBRB3045CT-GT4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, GREEN, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB3045CTTRR vs MBRB3045CT-GT4
MBRB4045CTPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier MBRB3045CTTRR vs MBRB4045CTPBF
MBRB3045CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB3045CTTRR vs MBRB3045CTTRL
MBRB4045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier MBRB3045CTTRR vs MBRB4045CT
MBRB4045CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier MBRB3045CTTRR vs MBRB4045CTTRL
MBRB3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB3045CTTRR vs MBRB3045CT
MBRB3045CT-T4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB3045CTTRR vs MBRB3045CT-T4

Related Parts for MBRB3045CTTRR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB3045CTTRR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB3045CTTRR by International Rectifier

Select Manufacturer
Which Manufacturer of MBRB3045CTTRR would you like to use for your alert(s)?
  • Please alert me when MBRB3045CTTRR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB3045CTTRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB3045CTTRR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB3045CTTRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB3045CTTRR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB3045CTTRR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: