Part Details for MBRD650CT-T3 by Won-Top Electronics Co Ltd
Overview of MBRD650CT-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRD650CT-T3
MBRD650CT-T3 CAD Models
MBRD650CT-T3 Part Data Attributes
|
MBRD650CT-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRD650CT-T3
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRD650CT-T3
This table gives cross-reference parts and alternative options found for MBRD650CT-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD650CT-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD650CT | 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD650CT-T3 vs MBRD650CT |
MBRD650CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | MBRD650CT-T3 vs MBRD650CT |
MBRD650CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD650CT-T3 vs MBRD650CTTRL |
MBRD650CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD650CT-T3 vs MBRD650CT |
NRVBD650CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 50 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD650CT-T3 vs NRVBD650CTT4G |
MBRD650CTTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD650CT-T3 vs MBRD650CTTR |
MBRD650CTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD650CT-T3 vs MBRD650CTTRR |
MBRD650CTTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBRD650CT-T3 vs MBRD650CTTR |
MBRD650CT1 | 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369A-13, DPAK-3 | onsemi | MBRD650CT-T3 vs MBRD650CT1 |
MBRD650CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 50 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD650CT-T3 vs MBRD650CTT4G |