NRVBD650CTT4G
onsemi
Description: Schottky Power Rectifier, Switch-mode, 6 A, 50 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified

Overview of NRVBD650CTT4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for NRVBD650CTT4G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 76T6657
Newark Rec Dpak 6A 50V Shtky Tr/Reel Rohs Compliant: Yes |Onsemi NRVBD650CTT4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Flip Electronics Stock 6088
RFQ

CAD Models for NRVBD650CTT4G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRVBD650CTT4G by onsemi

NRVBD650CTT4G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Package Description
DPAK-3/2
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
FAST RECOVERY POWER
Breakdown Voltage-Min
50 V
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
75 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
100 µA
Reverse Test Voltage
50 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. NRVBD650CTT4G
    onsemi
    Schottky Power Rectifier, Switch-mode, 6 A, 50 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
    VS

Alternate Parts for NRVBD650CTT4G

This table gives cross-reference parts and alternative options found for NRVBD650CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBD650CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRD650CT 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 onsemi NRVBD650CTT4G vs MBRD650CT
MBRD650CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, PLASTIC, DPAK-3 Micro Commercial Components NRVBD650CTT4G vs MBRD650CT
MBRD650CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 Vishay Intertechnologies NRVBD650CTT4G vs MBRD650CTTRL
MBRD650CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 Vishay Intertechnologies NRVBD650CTT4G vs MBRD650CT
MBRD650CTTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 Vishay Intertechnologies NRVBD650CTT4G vs MBRD650CTTR
MBRD650CTTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 Vishay Intertechnologies NRVBD650CTT4G vs MBRD650CTTRR
MBRD650CTTR Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd NRVBD650CTT4G vs MBRD650CTTR
MBRD650CT1 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369A-13, DPAK-3 onsemi NRVBD650CTT4G vs MBRD650CT1
MBRD650CTT4G Schottky Power Rectifier, Switch-mode, 6 A, 50 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NRVBD650CTT4G vs MBRD650CTT4G
MBRD650CTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, PLASTIC, DPAK-3 Micro Commercial Components NRVBD650CTT4G vs MBRD650CTP
Part Number Description Manufacturer Compare
BD650CST/R13 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 PanJit Semiconductor NRVBD650CTT4G vs BD650CST/R13
MBRD650CTTR-A Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, DPAK-3/2 Sangdest Microelectronics (Nanjing) Co Ltd NRVBD650CTT4G vs MBRD650CTTR-A
SNRVBD660CTT4G Schottky Power Rectifier, Switch-mode, 6 A, 60 V, 2500-REEL, Automotive Qualified onsemi NRVBD650CTT4G vs SNRVBD660CTT4G
MBRD660CTT4 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 onsemi NRVBD650CTT4G vs MBRD660CTT4
MBRD650CTTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 Vishay Intertechnologies NRVBD650CTT4G vs MBRD650CTTR
MBRD650CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, PLASTIC, DPAK-3 Micro Commercial Components NRVBD650CTT4G vs MBRD650CT
SKFM660C-D-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 Formosa Microsemi Co Ltd NRVBD650CTT4G vs SKFM660C-D-H
MBRD650CTTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 Vishay Intertechnologies NRVBD650CTT4G vs MBRD650CTTRR
BD650CS_S2_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, PanJit Semiconductor NRVBD650CTT4G vs BD650CS_S2_00001
SD650CS_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 PanJit Semiconductor NRVBD650CTT4G vs SD650CS_T0_00001

Related Parts for NRVBD650CTT4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRVBD650CTT4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRVBD650CTT4G by onsemi

Select Manufacturer
Which Manufacturer of NRVBD650CTT4G would you like to use for your alert(s)?
  • Please alert me when NRVBD650CTT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRVBD650CTT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRVBD650CTT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRVBD650CTT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRVBD650CTT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRVBD650CTT4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: