Part Details for MBRD650CTP by Micro Commercial Components
Overview of MBRD650CTP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRD650CTP
MBRD650CTP CAD Models
MBRD650CTP Part Data Attributes
|
MBRD650CTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRD650CTP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DPAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRD650CTP
This table gives cross-reference parts and alternative options found for MBRD650CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD650CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD650CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD650CTP vs MBRD650CTTRL |
MBRD650CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD650CTP vs MBRD650CT |
MBRD650CT-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | MBRD650CTP vs MBRD650CT-T3-LF |
MBRD650CTT4 | 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD650CTP vs MBRD650CTT4 |
NRVBD650CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 50 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD650CTP vs NRVBD650CTT4G |
MBRD650CTTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBRD650CTP vs MBRD650CTTR |
MBRD650CTTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD650CTP vs MBRD650CTTR |
MBRD650CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 50 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD650CTP vs MBRD650CTT4G |
MBRD650CT | 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD650CTP vs MBRD650CT |
MBRD650CT1 | 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369A-13, DPAK-3 | onsemi | MBRD650CTP vs MBRD650CT1 |