Part Details for MBRF10150CT by SMSC
Results Overview of MBRF10150CT by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF10150CT Information
MBRF10150CT by SMSC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF10150CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | MBRF10150 Series 150 V 10 A Through Hole Schottky Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.1830 / $0.2050 | Buy Now |
|
|
LCSC | 138A 150V 1 Pair Common Cathode 820mV5A 5A TO-220AB-3 Single Diodes RoHS | 139 |
|
$0.1835 / $0.2893 | Buy Now |