Part Details for MBRF20150CT-LJ by Diodes Incorporated
Results Overview of MBRF20150CT-LJ by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF20150CT-LJ Information
MBRF20150CT-LJ by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF20150CT-LJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 336 |
|
RFQ | ||
|
|
Vyrian | Discontinued | 5052 |
|
RFQ |
US Tariff Estimator: MBRF20150CT-LJ by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBRF20150CT-LJ
MBRF20150CT-LJ Part Data Attributes
|
|
MBRF20150CT-LJ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MBRF20150CT-LJ
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ito-220ab, 3 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | High Reliability | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.9 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 170 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 150 V | |
| Reverse Current-Max | 50 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRF20150CT-LJ
This table gives cross-reference parts and alternative options found for MBRF20150CT-LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20150CT-LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH15AC06CT | STMicroelectronics | $0.8002 | 600 V, 15 A dual Interleave Boost Ultrafast Diode | MBRF20150CT-LJ vs STTH15AC06CT |
| STPSC16H065CT | STMicroelectronics | $3.1479 | 650 V power Schottky silicon carbide diode | MBRF20150CT-LJ vs STPSC16H065CT |
| FMB-29LS | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | MBRF20150CT-LJ vs FMB-29LS |
| SBR20A300CTF | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | MBRF20150CT-LJ vs SBR20A300CTF |
| STF40150CR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF20150CT-LJ vs STF40150CR |
| YA868C06R | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | MBRF20150CT-LJ vs YA868C06R |
| 25ETS08PBF | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | MBRF20150CT-LJ vs 25ETS08PBF |
| 934054772127 | NXP Semiconductors | Check for Price | 12.5A, 25V, SILICON, RECTIFIER DIODE, TO-220AB | MBRF20150CT-LJ vs 934054772127 |
| SBR4040CTF | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | MBRF20150CT-LJ vs SBR4040CTF |
| G30E120CTW | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB, | MBRF20150CT-LJ vs G30E120CTW |
MBRF20150CT-LJ Frequently Asked Questions (FAQ)
-
Diodes Incorporated provides a recommended PCB layout and land pattern in their application note AN-118, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance, thermal management, and reliability.
-
The MBRF20150CT-LJ has a high power dissipation rating, so proper thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout and thermal pad connection to minimize thermal resistance.
-
The MBRF20150CT-LJ is an ESD-sensitive device. Handle it with care, using anti-static wrist straps, mats, and packaging. Follow standard ESD handling precautions, such as grounding yourself before handling the device, and avoid touching the pins or leads.
-
The MBRF20150CT-LJ is an industrial-grade device, but it may not meet the specific requirements for high-reliability or automotive applications. Check the device's AEC-Q101 qualification and consult with Diodes Incorporated for specific requirements and potential alternatives.
-
Follow the recommended soldering and assembly techniques outlined in the Diodes Incorporated application note AN-117, which provides guidelines for reflow soldering, wave soldering, and manual assembly.