Part Details for MBRF20200CT by Littelfuse Inc
Results Overview of MBRF20200CT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF20200CT Information
MBRF20200CT by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF20200CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2773833
|
Farnell | SCHOTTKY RECT, 200V, 20A, TO-220AB COO: China RoHS: Compliant Min Qty: 8000 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.5482 | Buy Now |
|
DISTI #
F7368-ND
|
DigiKey | DIODE ARR SCHOTTKY 200V ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
19986 In Stock |
|
$1.3381 / $3.4200 | Buy Now |
|
DISTI #
576-MBRF20200CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 10A 200V Rectifier RoHS: Compliant | 17539 |
|
$1.3400 / $3.4200 | Buy Now |
|
DISTI #
75737575
|
RS | 200V 20A Schottky MBR series ITO-220AB Min Qty: 8000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $2.9100 | RFQ |
|
DISTI #
MBRF20200CT
|
TTI | Schottky Diodes & Rectifiers 2x 10A 200V Rectifier RoHS: Compliant Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3400 | Buy Now |
Part Details for MBRF20200CT
MBRF20200CT CAD Models
MBRF20200CT Part Data Attributes
|
|
MBRF20200CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF20200CT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ito-220ab, 3 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Free Wheeling Diode | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.95 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 1000 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for MBRF20200CT
This table gives cross-reference parts and alternative options found for MBRF20200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| YG875C20R | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | MBRF20200CT vs YG875C20R |
MBRF20200CT Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the MBRF20200CT is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum allowable voltage stress on the MBRF20200CT is 200V, as specified in the datasheet. Exceeding this voltage may cause damage to the component.
-
The MBRF20200CT is rated for operation up to 150°C. However, it's recommended to derate the component's power handling capability at high temperatures to ensure reliable operation.
-
To prevent ESD damage, handle the MBRF20200CT with an ESD wrist strap or mat, and ensure that the PCB and components are properly grounded during assembly and testing.