Part Details for MBRF20200CT by SMC Diode Solutions
Results Overview of MBRF20200CT by SMC Diode Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF20200CT Information
MBRF20200CT by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF20200CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1655-1126-ND
|
DigiKey | DIODE ARRAY SCHOTT 200V ITO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
400 In Stock |
|
$0.2843 / $1.2700 | Buy Now |
|
DISTI #
MBRF20200CT-SMC
|
TME | Diode: Schottky rectifying, THT, 200V, 20A, ITO220AB, Ufmax: 950mV Min Qty: 1 | 180 |
|
$0.3070 / $1.3700 | Buy Now |
|
|
Chip Stock | RectifierDiode,Schottky,1Phase,2Element,10A,200VV(RRM),Silicon,TO-220AB | 18500 |
|
RFQ | |
|
|
Win Source Electronics | DIODE ARRAY SCHOTTKY 200V ITO220 | 15000 |
|
$0.1360 / $0.2040 | Buy Now |