Part Details for MBRF2045CT by Littelfuse Inc
Results Overview of MBRF2045CT by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF2045CT Information
MBRF2045CT by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF2045CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AC4281
|
Newark | 45V 20A Schottky Mbr Series Ito-220Ab/ Tube |Littelfuse MBRF2045CT RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
|
DISTI #
F7370-ND
|
DigiKey | DIODE ARR SCHOT 45V 10A ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1043 In Stock |
|
$0.7720 / $0.8000 | Buy Now |
|
DISTI #
576-MBRF2045CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 10A 45V Rectifier RoHS: Compliant | 427 |
|
$0.8830 / $0.8900 | Buy Now |
|
DISTI #
V79:2366_25844369
|
Arrow Electronics | Diode Schottky 45V 20A 3-Pin(3+Tab) ITO-220AB Tube COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1536 | Americas - 906 |
|
$0.5361 | Buy Now |
|
DISTI #
75737577
|
RS | 45V 20A Schottky MBR series ITO-220AB Min Qty: 8000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.6800 | RFQ |
|
|
Future Electronics | 45V 20A SCHOTTKY MBR SERIES ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7550 / $0.8350 | Buy Now |
|
DISTI #
54964239
|
Verical | Diode Schottky 45V 20A 3-Pin(3+Tab) ITO-220AB Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1536 | Americas - 906 |
|
$0.5361 | Buy Now |
|
DISTI #
V79:2366_25844369
|
Arrow Electronics | Diode Schottky 45V 20A 3-Pin(3+Tab) ITO-220AB Tube COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1536 | Americas - 906 |
|
$0.5361 | Buy Now |
|
DISTI #
54964239
|
Verical | Diode Schottky 45V 20A 3-Pin(3+Tab) ITO-220AB Tube COO: China RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1536 | Americas - 906 |
|
$0.5361 | Buy Now |
|
DISTI #
V79:2366_25844369
|
Arrow Electronics | Diode Schottky 45V 20A 3-Pin(3+Tab) ITO-220AB Tube COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1536 | Americas - 906 |
|
$0.5361 | Buy Now |
Part Details for MBRF2045CT
MBRF2045CT CAD Models
MBRF2045CT Part Data Attributes
|
|
MBRF2045CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF2045CT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ito-220ab, 3 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Free Wheeling Diode | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.84 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 180 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 1000 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
MBRF2045CT Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the MBRF2045CT is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the component.
-
The maximum allowable voltage stress for the MBRF2045CT is 45V, which is the maximum repetitive peak voltage rating. Exceeding this voltage can lead to component failure.
-
The MBRF2045CT is rated for operation up to 150°C, but it's recommended to derate the component's voltage and current ratings at higher temperatures to ensure reliable operation.
-
To prevent electrostatic discharge (ESD) damage, handle the MBRF2045CT with an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the component's pins or leads with bare hands.