Part Details for MBRF2045CTG by onsemi
Results Overview of MBRF2045CTG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF2045CTG Information
MBRF2045CTG by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF2045CTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MBRF2045CTGOS-ND
|
DigiKey | DIODE ARR SCHOTT 45V 10A TO220FP Min Qty: 1 Lead time: 2 Weeks Container: Tube |
83 In Stock |
|
$0.9506 / $1.9800 | Buy Now |
|
DISTI #
70300396
|
RS | DIODE SCHOTTKY 45V 20A SWITCHMODE TO220F Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
DISTI #
85994243
|
Verical | Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 409 Package Multiple: 1 Date Code: 1201 | Americas - 306030 |
|
$0.5694 / $0.9184 | Buy Now |
|
DISTI #
85993588
|
Verical | Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 409 Package Multiple: 1 Date Code: 2101 | Americas - 98447 |
|
$0.5694 / $0.9184 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 1450 |
|
$0.6619 / $2.0058 | Buy Now |
|
|
Quest Components | 1160 |
|
$0.7035 / $2.0100 | Buy Now | |
|
|
Quest Components | 1160 |
|
$0.8358 / $2.6744 | Buy Now | |
|
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 404477 |
|
$0.4555 / $0.7347 | Buy Now |
|
|
Flip Electronics | Stock, Ship Today | 1290 |
|
RFQ |
US Tariff Estimator: MBRF2045CTG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBRF2045CTG
MBRF2045CTG Part Data Attributes
|
|
MBRF2045CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRF2045CTG
onsemi
Schottky Barrier Rectifier, 45 V, 20 A, TO-220 3 LEAD FULLPAK, 50-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220 3 LEAD FULLPAK | |
| Pin Count | 3 | |
| Manufacturer Package Code | 221D-03 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.57 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for MBRF2045CTG
This table gives cross-reference parts and alternative options found for MBRF2045CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2045CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBRF20H45CTHE3/45 | Vishay Semiconductors | Check for Price | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | MBRF2045CTG vs MBRF20H45CTHE3/45 |
| MBR2045CTP | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220S, 3 PIN | MBRF2045CTG vs MBR2045CTP |
| MBRF2045CTP | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF2045CTG vs MBRF2045CTP |
| MBRF2045CT | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | MBRF2045CTG vs MBRF2045CT |
| SRF2045CT | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF2045CTG vs SRF2045CT |
| MBRF2045CTC00TUC | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF2045CTG vs MBRF2045CTC00TUC |
| MBRF2045CTL | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | MBRF2045CTG vs MBRF2045CTL |
MBRF2045CTG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MBRF2045CTG is -55°C to 150°C.
-
To ensure reliability, follow the recommended assembly and soldering procedures, and ensure that the device is operated within the specified voltage and current ratings. Additionally, consider using a thermal management strategy to prevent overheating.
-
Yes, the MBRF2045CTG is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the device is properly bypassed and decoupled to minimize electromagnetic interference (EMI).
-
To handle thermal characteristics, ensure that the PCB design provides adequate thermal dissipation paths, and consider using thermal vias or thermal pads to improve heat transfer. Also, ensure that the device is mounted on a heat sink or thermal interface material (TIM) if necessary.
-
Store the MBRF2045CTG in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the leads or die. Use anti-static wrist straps or mats to prevent electrostatic discharge (ESD) damage.