Part Details for MBRF2060CT by Suzhou Good-Ark Electronics Co Ltd
Results Overview of MBRF2060CT by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF2060CT Information
MBRF2060CT by Suzhou Good-Ark Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF2060CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V99:2348_21386123
|
Arrow Electronics | Diode Schottky 60V 20A 3-Pin(3+Tab) ITO-220AB Tube COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 637 |
|
$0.2285 | Buy Now |
|
DISTI #
30209965
|
Verical | Diode Schottky 60V 20A 3-Pin(3+Tab) ITO-220AB Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1825 | Americas - 637 |
|
$0.2285 | Buy Now |
|
DISTI #
V99:2348_21386123
|
Arrow Electronics | Diode Schottky 60V 20A 3-Pin(3+Tab) ITO-220AB Tube COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 637 |
|
$0.2285 | Buy Now |
US Tariff Estimator: MBRF2060CT by Suzhou Good-Ark Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBRF2060CT
MBRF2060CT Part Data Attributes
|
|
MBRF2060CT
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRF2060CT
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ito-220ab, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.8 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 200 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for MBRF2060CT
This table gives cross-reference parts and alternative options found for MBRF2060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBRF2060CT | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF2060CT vs MBRF2060CT |
| MBRF2060CTG | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB | MBRF2060CT vs MBRF2060CTG |
| MBRF2060CTG | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | MBRF2060CT vs MBRF2060CTG |
| MBRF2060CT | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | MBRF2060CT vs MBRF2060CT |
| MBRF2060CTG | onsemi | Check for Price | Schottky Power Rectifier, Switch-mode, 20 A, 60 V, TO-220 3 LEAD FULLPAK, 50-TUBE | MBRF2060CT vs MBRF2060CTG |
| MBRF2060CT | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | MBRF2060CT vs MBRF2060CT |
| MBRF2060CT-YC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF2060CT vs MBRF2060CT-YC0 |
| MBRF20H60CTHE3/45 | Vishay Semiconductors | Check for Price | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | MBRF2060CT vs MBRF20H60CTHE3/45 |
| MBRF2060CTD0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF2060CT vs MBRF2060CTD0G |
MBRF2060CT Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the device on a multi-layer board with a solid ground plane, using thermal vias to dissipate heat, and keeping the input and output traces separate. A heat sink or thermal pad can be added to improve thermal management.
-
To ensure proper biasing, follow the recommended voltage and current ratings, and use a suitable voltage regulator. Configure the device according to the datasheet's recommended operating conditions, and use a suitable input capacitor to filter out noise.
-
The MBRF2060CT is commonly used in switching power supplies, DC-DC converters, motor control, and audio equipment. It's suitable for applications requiring high voltage and current handling, such as in industrial power supplies, LED drivers, and automotive systems.
-
The MBRF2060CT has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. The OVP threshold is typically set at 60V, and the OCP threshold is set at 2A. The device will automatically shut down in case of an overvoltage or overcurrent event.
-
Store the devices in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the devices by the body, avoiding touching the leads or pins to prevent electrostatic discharge (ESD) damage.