Part Details for MBRF2080CTL by SMSC
Results Overview of MBRF2080CTL by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF2080CTL Information
MBRF2080CTL by SMSC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF2080CTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | MBRF2080CT Series 80 V 20 A Through Hole Schottky Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 50 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2600 | Buy Now |
|
|
LCSC | 150A 80V 1 Pair Common Cathode 680mV10A 10A ITO-220AB-3 Single Diodes RoHS | 5 |
|
$0.2535 / $0.4044 | Buy Now |