Part Details for MBRF20H100CT by Taiwan Semiconductor
Results Overview of MBRF20H100CT by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF20H100CT Information
MBRF20H100CT by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF20H100CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1801-MBRF20H100CT-ND
|
DigiKey | DIODE ARR SCHOTTKY 100V ITO220AB Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5169 | Buy Now |
|
DISTI #
MBRF20H100CT
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: MBRF20H100CT) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.4635 | Buy Now |
|
DISTI #
821-MBRF20H100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.4500 / $1.7300 | Order Now |
|
DISTI #
MBRF20H100CT-TSC
|
TME | Diode: Schottky rectifying, THT, 100V, 10Ax2, ITO220AB, tube Min Qty: 1 | 0 |
|
$0.6540 / $1.0600 | RFQ |
|
|
Chip Stock | RectifierDiode,Schottky,1Phase,2Element,10A,100VV(RRM),Silicon,TO-220AB | 325 |
|
RFQ | |
|
DISTI #
MBRF20H100CT
|
EBV Elektronik | Diode Schottky 100V 20A 3Pin ITO220AB Tube (Alt: MBRF20H100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MBRF20H100CT by Taiwan Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBRF20H100CT
MBRF20H100CT Part Data Attributes
|
|
MBRF20H100CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRF20H100CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ito-220ab, 3 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.95 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for MBRF20H100CT
This table gives cross-reference parts and alternative options found for MBRF20H100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20H100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBRF20H100CTHC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, ITO-220AB, 3 PIN | MBRF20H100CT vs MBRF20H100CTHC0 |
| MBRF20H100CTC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, ITO-220AB, 3 PIN | MBRF20H100CT vs MBRF20H100CTC0 |
| MBRF20H100CTD0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF20H100CT vs MBRF20H100CTD0 |
MBRF20H100CT Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MBRF20H100CT involves placing the device near the power source, using a solid ground plane, and keeping the input and output traces as short as possible. Additionally, it's recommended to use a Kelvin connection for the sense pins to minimize voltage drops.
-
To ensure proper cooling, it's recommended to provide a heat sink with a thermal resistance of less than 10°C/W. The heat sink should be attached to the device using a thermal interface material, and the PCB should be designed to allow for good airflow around the device.
-
The MBRF20H100CT can withstand voltage transients of up to 150% of the rated voltage for a duration of less than 100ms. However, it's recommended to use a TVS diode or other protection device to limit voltage transients to within the rated voltage range.
-
The MBRF20H100CT is rated for operation up to 150°C, but the device's performance and reliability may be affected at high temperatures. It's recommended to derate the device's current rating by 1.5% per degree Celsius above 125°C.
-
To troubleshoot issues with the MBRF20H100CT, start by checking the device's input and output voltages, as well as the current rating. Verify that the device is properly cooled and that the PCB layout is correct. If the issue persists, consult the datasheet and application notes for guidance, or contact Taiwan Semiconductor's technical support team.