Part Details for MBRF20L80CTG by onsemi
Results Overview of MBRF20L80CTG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF20L80CTG Information
MBRF20L80CTG by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF20L80CTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86121475
|
Verical | Diode Schottky 80V 20A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 464 Package Multiple: 1 Date Code: 1101 | Americas - 7900 |
|
$0.5016 / $0.8091 | Buy Now |
|
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 8295 |
|
$0.4013 / $0.6473 | Buy Now |
US Tariff Estimator: MBRF20L80CTG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBRF20L80CTG
MBRF20L80CTG Part Data Attributes
|
|
MBRF20L80CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRF20L80CTG
onsemi
80 V, 20 A L-Series Dual Schottky Rectifier, TO-220 3 LEAD FULLPAK, 50-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220 3 LEAD FULLPAK | |
| Package Description | Full Pack-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 221D-03 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.44 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 175 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 80 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |