Part Details for MBRS130TR by Microsemi Corporation
Overview of MBRS130TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS130TR
MBRS130TR CAD Models
MBRS130TR Part Data Attributes
|
MBRS130TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MBRS130TR
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214BA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MBRS130TR
This table gives cross-reference parts and alternative options found for MBRS130TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS130TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK13-G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBRS130TR vs SK13-G |
MBRS130T3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | Microsemi Corporation | MBRS130TR vs MBRS130T3 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | MBRS130TR vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Hitano Enterprise Corp | MBRS130TR vs SK13 |
MBRS130TR | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | MBRS130TR vs MBRS130TR |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | MBRS130TR vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | JGD Semiconductors Co Ltd | MBRS130TR vs SK13 |
SK13-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | MBRS130TR vs SK13-T3 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA | International Semiconductor Inc | MBRS130TR vs SK13 |
SK13-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRS130TR vs SK13-T3 |