Part Details for MBRT300100R by Daco Semiconductor Co Ltd
Results Overview of MBRT300100R by Daco Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRT300100R Information
MBRT300100R by Daco Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRT300100R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5806-MBRT300100R-ND
|
DigiKey | DIODE MODULE SCHOTTKY 100V 150A Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$60.6000 | Buy Now |
|
DISTI #
MBRT300100R-DCO
|
TME | Module: diode, double,common anode, 100V, If: 150Ax2, TO240AB Min Qty: 1 | 0 |
|
$47.3000 / $59.6000 | RFQ |
US Tariff Estimator: MBRT300100R by Daco Semiconductor Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBRT300100R
MBRT300100R Part Data Attributes
|
|
MBRT300100R
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRT300100R
Daco Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 100V V(RRM), Silicon
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | R-Xufm-X3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Common Anode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.84 V | |
| JESD-30 Code | R-XUFM-X3 | |
| Non-rep Pk Forward Current-Max | 2000 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 150 A | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 1000 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper |