Part Details for MBRT300150 by GeneSic Semiconductor Inc
Results Overview of MBRT300150 by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRT300150 Information
MBRT300150 by GeneSic Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRT300150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MBRT300150-ND
|
DigiKey | DIODE MOD SCHOT 150V 150A 3TOWER Min Qty: 40 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.9750 | Buy Now |
|
|
NAC | 150V 300A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$105.2100 / $115.3900 | Buy Now |
US Tariff Estimator: MBRT300150 by GeneSic Semiconductor Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBRT300150
MBRT300150 Part Data Attributes
|
|
MBRT300150
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRT300150
GeneSic Semiconductor Inc
150V 300A Silicon Schottky Rectifier in Three Tower Package
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | R-Pufm-X3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Power | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.88 V | |
| JESD-30 Code | R-PUFM-X3 | |
| Non-rep Pk Forward Current-Max | 2000 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 150 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 150 V | |
| Reverse Current-Max | 1000 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper |
Alternate Parts for MBRT300150
This table gives cross-reference parts and alternative options found for MBRT300150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRT300150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBRT300150 | Daco Semiconductor Co Ltd | $25.6149 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 150V V(RRM), Silicon, | MBRT300150 vs MBRT300150 |