-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, GREEN, PLASTIC, MBS, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2414
|
Newark | Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |Taiwan Semiconductor MBS6 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6035 |
|
$0.2350 / $0.4800 | Buy Now |
DISTI #
86AK8487
|
Newark | Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |Taiwan Semiconductor MBS6 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1160 / $0.1790 | Buy Now |
DISTI #
1801-MBS6CT-ND
|
DigiKey | BRIDGE RECT 1P 600V 800MA MBS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7425 In Stock |
|
$0.1126 / $0.5200 | Buy Now |
DISTI #
MBS6
|
Avnet Americas | Bridge Rectifier, Miniature, Single Phase, 600 V, 500 mA, SMD, 4 Pins, 1 V - Tape and Reel (Alt: MBS6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0760 | Buy Now |
DISTI #
821-MBS6
|
Mouser Electronics | Bridge Rectifiers 0.8A, 600V, Standard Bridge Rectifier RoHS: Compliant | 2635 |
|
$0.1120 / $0.5100 | Buy Now |
|
Future Electronics | 0.8A, 600V, Standard Bridge Rectifier. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS RoHS: Compliant |
1 In Stock |
|
$0.0970 / $1.3500 | Buy Now |
DISTI #
MBS6
|
Avnet Americas | Bridge Rectifier, Miniature, Single Phase, 600 V, 500 mA, SMD, 4 Pins, 1 V - Tape and Reel (Alt: MBS6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0760 | Buy Now |
DISTI #
MBS6
|
TME | Bridge rectifier: single-phase, 600V, If: 0.8A, Ifsm: 35A, MBS, SMT Min Qty: 5 | 150 |
|
$0.1500 / $0.2430 | Buy Now |
DISTI #
MBS6
|
Avnet Americas | Bridge Rectifier, Miniature, Single Phase, 600 V, 500 mA, SMD, 4 Pins, 1 V - Tape and Reel (Alt: MBS6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBS6
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBS6
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, GREEN, PLASTIC, MBS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for MBS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB6S-E3 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | MBS6 vs MB6S-E3 |
B6S | Bridge Rectifier Diode, | Surge Components Inc | MBS6 vs B6S |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, | General Instrument Corp | MBS6 vs MB6S |
MB6S-E3/45 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | MBS6 vs MB6S-E3/45 |
B6S | Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, | Sensitron Semiconductors | MBS6 vs B6S |
B6S | Bridge Rectifier Diode, 0.5A, 600V V(RRM) | Formosa Microsemi Co Ltd | MBS6 vs B6S |
MB6S-E3 | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MBS6 vs MB6S-E3 |